355-012-521-203

Card Edge Connector

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-board connections, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 5A amperage rating, it ensures reliable power transmission, while the copper alloy contacts guarantee optimal signal conductivity. Boasting a double-row design, it offers 12 positions with a .156-inch pitch and .14-inch row spacing, facilitating seamless integration. The straight mount orientation further streamlines installation, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital asset in any electronics assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: