355-014-500-504

Heilind Number:EDA355-014-500-504
Manufacturer:EDAC
Manufacturer Number:355-014-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-500-504

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with efficiency in mind, this sleek black connector ensures seamless power transmission with an amperage of 5A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts, offering 14 positions in total, you can easily integrate multiple components. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.