355-018-555-512
Card Edge Connector
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing offer precision alignment for effortless installation. Boasting 18 positions and straight mount orientation, it's perfect for a variety of PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors for more essential components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-018-555-512 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-018-555-512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |