355-018-555-558
Card Edge Connector
Enhance connectivity within your electronic systems with this robust Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup. Boasting a high amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts spaced at .156 inches, it offers optimal signal transmission. The 18 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connectivity in your PCB setup.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-018-555-558 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-018-555-558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |