355-020-521-512
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. With a sleek black finish and crafted from high-grade UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. Featuring two rows and twenty positions, it offers ample connectivity options for your electronic setups. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-020-521-512 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-020-521-512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |