355-020-556-503

Heilind Number:EDA355-020-556-503
Manufacturer:EDAC
Manufacturer Number:355-020-556-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-020-556-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-020-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 5 A, this connector is capable of handling your power needs efficiently. Its two rows of Copper Alloy contacts, spaced at .156 inches with .14-inch row spacing, offer seamless integration for up to 20 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance under extreme conditions. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.