355-024-500-504

Heilind Number:EDA355-024-500-504
Manufacturer:EDAC
Manufacturer Number:355-024-500-504
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-024-500-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-024-500-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The connector boasts a double-row configuration, offering 24 positions with a .156-inch pitch and .14-inch row spacing for precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in this high-quality connector for superior board-to-board connectivity in various electronic applications.