MS27484T18B28PC L/C

Heilind Number:EDA355-026-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T18B28PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T18B28PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-026-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures seamless power transmission. With a dual-row design and 26 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .14-inch row spacing provide optimal PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation makes installation a breeze, making it an essential component in your electronic setup. Elevate your connectivity game with this top-tier Card Edge Connector.