355-028-521-508
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. With two rows of copper alloy contacts, it offers 28 positions for efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. The straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your PCB design with this high-quality connector, a must-have in any electronic setup.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-028-521-508 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-028-521-508 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |