MS27484T20A35S L/C

Heilind Number:EDA355-028-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T20A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T20A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-028-556-201

Detailed Description

Enhance your circuit connectivity with this Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows and 28 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and beyond. Perfect for board-to-board connections, it provides a secure and stable link between components. Upgrade your connectivity solutions with this high-quality Card Edge Connector.