355-032-555-512
Card Edge Connector
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double row design and 32 positions, it offers ample room for multiple connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient performance. Its .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in need of top-tier components or an enthusiast working on a project, our Card Edge Connector is the perfect choice for seamless and secure board-to-board connections. Elevate your electronics today with this essential connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-032-555-512 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-032-555-512 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |