355-034-500-568

Heilind Number:EDA355-034-500-568
Manufacturer:EDAC
Manufacturer Number:355-034-500-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-500-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-500-568

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 5 A. Its dual-row design with 34 positions offers ample connectivity options, while the copper alloy contact material guarantees seamless signal transmission. With a pitch of .156 in and row spacing of .14 in, it provides precise and secure connections. Engineered for versatility, it boasts a straight mount orientation and can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with our high-quality Card Edge Connector.