MS27484T24B4PB L/C

Heilind Number:EDA355-034-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484T24B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484T24B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-521-568

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 34 positions across 2 rows, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.