355-034-555-503

Heilind Number:EDA355-034-555-503
Manufacturer:EDAC
Manufacturer Number:355-034-555-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-034-555-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-034-555-503

Detailed Description

Introducing our Card Edge Connector, a vital component for secure and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a low amperage rating of 5A, it's ideal for various electronic applications. Featuring two rows and 34 positions, it offers ample connectivity options with a pitch of .156in and row spacing of .14in. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project. Explore its versatility in our extensive range of PCB connectors.