355-036-500-208

Heilind Number:EDA355-036-500-208
Manufacturer:EDAC
Manufacturer Number:355-036-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-036-500-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-500-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek black color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your circuit board. The 36 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this high-quality component.