MS27496E11B35SB L/C

Heilind Number:EDA355-036-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-036-556-502

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .14 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of applications. Its straight mount orientation makes installation a breeze, making it an essential component for any electronic project. Elevate your connections with this top-of-the-line Card Edge Connector.