MS27496E11F4PC L/C

Heilind Number:EDA355-038-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E11F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E11F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-038-521-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a 38-position, double-row setup with a pitch of .156 inches and row spacing of .14 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in a wide temperature range from -40 to 105 °C. The contact material is made of Copper Alloy, guaranteeing secure and efficient connections. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality Card Edge Connector.