355-038-555-578
Card Edge Connector
Enhance connectivity in electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety. With a double-row configuration and 38 positions, it allows for efficient data transmission. The high-quality Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches offer precise alignment on PCBs. Perfect for board-to-board connections, this connector facilitates seamless integration in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in its superior quality for all your connectivity needs. Elevate your projects with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-038-555-578 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-038-555-578 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |