355-040-555-212

Card Edge Connector

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connectivity. With a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission, supporting an amperage of 5 A. Its dual-row design, with a pitch of .156 in and row spacing of .14 in, offers 40 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees endurance in various environments. The straight mount orientation simplifies installation, making it ideal for diverse electronic applications. Upgrade your setup with this black Card Edge Connector for efficient and durable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-040-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-040-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: