355-044-500-568

Heilind Number:EDA355-044-500-568
Manufacturer:EDAC
Manufacturer Number:355-044-500-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-044-500-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-044-500-568

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black finish, this connector not only offers visual appeal but also ensures high performance. With an amperage rating of 5 A, it guarantees efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, provides sturdy protection for your connections. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .14 inches, it offers a total of 44 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for various applications, this Card Edge Connector is a must-have in your connector arsenal.