355-044-556-502
Card Edge Connector
Enhance connectivity in your electronic devices with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCBs, accommodating 44 positions for versatile connectivity. Perfect for board-to-board applications, its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your project with this essential component from our extensive range of connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 355-044-556-502 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA355-044-556-502 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |