355-046-521-568

Heilind Number:EDA355-046-521-568
Manufacturer:EDAC
Manufacturer Number:355-046-521-568
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-046-521-568
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-046-521-568

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a 5 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and secure connections. With two rows and 46 positions, it offers ample versatility for your PCB setups. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it can seamlessly integrate into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this essential component for seamless inter-device communication.