355-050-500-503

Heilind Number:EDA355-050-500-503
Manufacturer:EDAC
Manufacturer Number:355-050-500-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-500-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. Featuring 50 positions and a straight mount orientation, it offers ample versatility for various circuit board setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Upgrade your electronic assemblies with this essential component that combines functionality and longevity seamlessly.