MS27497T14B5PD L/C

Heilind Number:EDA355-064-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T14B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T14B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-064-520-504

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows and 64 positions, it offers ample space for secure connections. The contact material is made of reliable Copper Alloy, ensuring long-lasting durability. Its .156 inch pitch and .14 inch row spacing make it easy to integrate into your setup. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, guaranteeing reliable performance even in extreme conditions. Perfect for use in various electronic projects, it belongs to our extensive range of high-quality PCB connectors.