MS27497T16B35PD L/C

Heilind Number:EDA355-066-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T16B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T16B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-066-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it provides reliable power delivery, while its 66 positions and two rows offer ample connection options. The copper alloy contact material guarantees efficient conductivity, and the .156-inch pitch and .14-inch row spacing enable precise board-to-board connections. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a versatile solution. It operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your PCB connectivity with this essential component.