355-068-521-203

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only provides a secure link between circuit boards but also ensures reliable performance. Its two rows of Copper Alloy contacts, boasting a pitch of .156 inches and a row spacing of .14 inches, offer efficient data transmission for up to 68 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range from -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have for any PCB integration project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-068-521-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: