MS27497T18B32S L/C

Heilind Number:EDA355-068-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T18B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T18B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-068-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 68 positions and a 5A amperage rating, it delivers reliable power transmission. The straight mount orientation and row spacing of .14 inches provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for efficient and secure board-to-board connections. Elevate your connectivity game with this essential component.