355-070-500-503

Heilind Number:EDA355-070-500-503
Manufacturer:EDAC
Manufacturer Number:355-070-500-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-070-500-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-500-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both visual appeal and reliability. With two rows and a pitch of .156 inches, it accommodates up to 70 positions with ease. Crafted from copper alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, making it a must-have in your PCB connector arsenal. Trust in its robust construction and efficient performance for all your board-to-board connection needs.