MS27497T20B16SC L/C

Heilind Number:EDA355-070-521-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T20B16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T20B16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-070-521-278

Detailed Description

Enhance your PCB connection capabilities with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 70 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .14 inches. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly needs. Trust in this connector for seamless and secure board-to-board connections in various applications.