355-072-556-278

Heilind Number:EDA355-072-556-278
Manufacturer:EDAC
Manufacturer Number:355-072-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-072-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal longevity. With a double row design featuring 72 positions, it offers ample connectivity options for your devices. The contact material, made from Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Whether you're a professional in the field or a DIY enthusiast, this essential connector, belonging to our extensive range of PCB connectors, is a must-have for your projects.