MS27497T22B55PD L/C

Heilind Number:EDA355-072-556-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T22B55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T22B55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-072-556-578

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance in various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery with an amperage rating of 5 A. Featuring dual rows and 72 positions, this connector offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it an essential component for your electronic projects. Elevate your PCB connections with this innovative solution.