355-076-520-504

Card Edge Connector

Enhance your circuitry with our sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable connectivity across its 76 positions, all on a .156-inch pitch with a .14-inch row spacing. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for a range of PCB applications, this connector is a must-have for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-076-520-504
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-076-520-504

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: