356-007-521-178

Heilind Number:EDA356-007-521-178
Manufacturer:EDAC
Manufacturer Number:356-007-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-007-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-007-521-178

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With an amperage rating of 5A and contact material made of Copper Alloy, it guarantees efficient power transmission. The 7 positions and .156-inch pitch make it ideal for various applications, while the single centerline row spacing and straight mount orientation allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.