356-010-521-158
Card Edge Connector
Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features a single centerline row with 10 positions, ensuring secure and efficient board-to-board connections. The black UL 94V-0 thermoplastic polyester housing not only offers durability but also adds a touch of sophistication to your setup. Crafted with copper alloy contacts and boasting an amperage rating of 5 A, this connector guarantees optimal performance and conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-010-521-158 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-010-521-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |