356-011-500-168

Heilind Number:EDA356-011-500-168
Manufacturer:EDAC
Manufacturer Number:356-011-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-011-500-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-011-500-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single centerline row with 11 copper alloy contacts, this connector offers reliable performance with a 5A amperage rating. The .156-inch pitch and straight mount orientation make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for efficient board-to-board PCB connections.