356-012-421-158

Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a 5 A amperage capacity, ensuring reliable operation even in demanding applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single centerline row with 12 positions, it offers seamless integration on your PCB. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch allows for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-421-158

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: