356-015-421-102

Heilind Number:EDA356-015-421-102
Manufacturer:EDAC
Manufacturer Number:356-015-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-102

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety in operation. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees secure and efficient data transfer. Boasting a single centerline row with 15 positions, it offers ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it suitable for a variety of applications. Trust in this connector's reliable performance for seamless board-to-board connections in your projects.