356-015-521-101

Heilind Number:EDA356-015-521-101
Manufacturer:EDAC
Manufacturer Number:356-015-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a spacious centerline row design, it accommodates up to 15 positions with a pitch of .156 inches, ideal for high-density applications. The copper alloy contact material guarantees efficient signal transfer, while a 5A amperage rating supports robust power delivery. Engineered for versatility, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential connector, a must-have in any professional or DIY project.