356-016-400-108
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures efficient power transmission, while the 16 positions in a single centerline row offer ample connectivity options. With a pitch of .156 inches and an amperage rating of 5A, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless performance even in harsh environments. Whether in industrial settings or electronic devices, it's an essential component for seamless board-to-board connections. Upgrade your connectivity solutions with this cutting-edge connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-016-400-108 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 16 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-016-400-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |