356-016-400-168
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance under challenging conditions with an amperage rating of 5 A. Featuring a single centerline row layout with 16 positions, it offers precise and efficient board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is essential for any professional electronics setup. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-016-400-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 16 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-016-400-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |