356-016-520-104

Heilind Number:EDA356-016-520-104
Manufacturer:EDAC
Manufacturer Number:356-016-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-016-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-016-520-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission. The connector's black color and sleek design make it a versatile and aesthetic addition to any PCB setup. Meeting industry standards for amperage, it can handle up to 5 A of power, perfect for various applications. Its straight mount orientation and single centerline row spacing offer easy installation and space-saving efficiency. With 16 positions and a pitch of .156 in, it provides ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in a wide range of environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.