MS27499E24B29PA L/C

Heilind Number:EDA356-017-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24B29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24B29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-017-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Boasting a single centerline row configuration with 17 positions, it offers seamless connectivity for your electronic devices. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your technology with this essential component, a must-have in any electronic assembly. Elevate your PCB connections with ease and efficiency.