MS27499E24F35PD L/C

Heilind Number:EDA356-020-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E24F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E24F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-020-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it guarantees seamless integration while offering a secure connection. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a current rating of 5 A and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation and 20 positions make it ideal for PCB connections, while the Centerline Row configuration optimizes space utilization. Trust in this connector for efficient and stable board-to-board connectivity in your projects.