356-024-500-178

Heilind Number:EDA356-024-500-178
Manufacturer:EDAC
Manufacturer Number:356-024-500-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-500-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-500-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance and durability. Featuring a single centerline row with 24 positions and a pitch of .156 inches, it guarantees seamless integration on your board. The contact material, made of Copper Alloy, offers optimal conductivity, while the 5A amperage rating ensures safe and efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is designed for versatility and resilience in any application. Upgrade your connectivity solutions with this essential component.