356-025-400-104
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, boasting a sleek Black design that blends seamlessly with any setup. Designed for optimal performance, this connector offers a reliable 5 A amperage for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting durability in various operating environments. With a single Centerline Row configuration and Copper Alloy contact material, it guarantees secure and stable connections. Featuring 25 positions with a pitch of .156 inches, it allows for easy integration into your system. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-025-400-104 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-025-400-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |