356-028-521-168
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row and a pitch of .156 inches, it offers precise and efficient connections. This connector boasts 28 positions, perfect for accommodating multiple connections on your board. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your setup with this essential component, a must-have for any electronics project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-028-521-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-028-521-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |