356-029-521-101
Card Edge Connector
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration with 29 positions offers maximum versatility for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industries. Whether you're in telecommunications, automotive, or industrial electronics, this connector provides a dependable solution for your board-to-board connectivity needs. Trust in its straight mount orientation and single row spacing for easy installation and maintenance. Elevate your PCB design with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-029-521-101 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 29 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-029-521-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |