356-030-421-168
Card Edge Connector
Enhance connectivity with this high-performing Card Edge Connector. Its sleek black design seamlessly integrates into your setup, offering a reliable amperage of 5A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures safety and durability. Featuring a single centerline row with 30 copper alloy contact positions, it facilitates efficient data transmission. The .156-inch pitch and straight mount orientation further streamline the installation process. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 356-030-421-168 |
Color: | Black |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 30 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA356-030-421-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |