356-031-400-101

Card Edge Connector

Enhance connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in your PCB systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance even in demanding environments. With a maximum amperage of 5A and robust Copper Alloy contacts, it guarantees secure power transmission. Featuring a convenient Center row layout with 31 positions and a pitch of .156 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your PCB setups with this essential connector, a must-have in any electronic arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: