356-031-520-158

Heilind Number:EDA356-031-520-158
Manufacturer:EDAC
Manufacturer Number:356-031-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-520-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-520-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 5 A, it provides secure power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row configuration offer convenient connectivity. Featuring 31 positions in a straight mount orientation, it's perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and efficiency to streamline your connections.